Comparator Standard (General Purpose) Open-Collector 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393IPWR

DigiKey Part Number
2156-LMV393IPWR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMV393IPWR
Description
LMV393 DUAL GENERAL PURPOSE LOW-
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
National Semiconductor
Current - Output (Typ)
84mA @ 5V
Packaging
Bulk
Current - Quiescent (Max)
250µA
Part Status
Active
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-TSSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7680,33411 €256,60 €
Unit Price without VAT:0,33411 €
Unit Price with VAT:0,39759 €