
LMV342MMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMV342MMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV342MMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 0.02 pA |
Mfr | Voltage - Input Offset 700 µV |
Series | Current - Supply 107µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90088 € | 255,85 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

