
LMV331M7-NS | |
|---|---|
DigiKey Part Number | 2156-LMV331M7-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV331M7-NS |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SC-70-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer National Semiconductor | Current - Output (Typ) 84mA @ 5V |
Packaging Bulk | Current - Quiescent (Max) 120µA |
Part Status Active | Propagation Delay (Max) 600ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 7mV @ 5V |
| Bulk: | 9835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 333 | 0,77102 € | 256,75 € |
| Unit Price without VAT: | 0,77102 € |
|---|---|
| Unit Price with VAT: | 0,91751 € |

