
LMV226TL/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMV226TL/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV226TL/NOPB |
Description | LMV226 RF POWER DETECTORS FOR CD |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 4-WFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -15dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1.01x1.29) |
| Bulk: | 399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,33392 € | 258,78 € |
| Unit Price without VAT: | 1,33392 € |
|---|---|
| Unit Price with VAT: | 1,58736 € |

