
LMV225TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMV225TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV225TLX/NOPB |
Description | LMV225 RF POWER DETECTOR FOR CDM |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 4-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV225TLX/NOPB Models |
Category | Accuracy ±1dB |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5V |
Packaging Bulk | Current - Supply 8 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 450MHz ~ 2GHz | Package / Case 4-WFBGA, DSBGA |
RF Type Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | Supplier Device Package 4-DSBGA (1.01x1.29) |
Input Range -30dBm ~ 0dBm |
| Bulk: | 1800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 246 | 1,03687 € | 255,07 € |
| Unit Price without VAT: | 1,03687 € |
|---|---|
| Unit Price with VAT: | 1,23388 € |

