
LMV118MF | |
|---|---|
DigiKey Part Number | 2156-LMV118MF-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV118MF |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 45 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,02413 € | 258,08 € |
| Unit Price without VAT: | 1,02413 € |
|---|---|
| Unit Price with VAT: | 1,21871 € |

