
LMV1099TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMV1099TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV1099TLX/NOPB |
Description | TELECOM CIRCUIT, 1-FUNC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 25-uSMD |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer National Semiconductor | Features Differential Inputs, I2C, Microphone, Mute, Shutdown |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 25-uSMD |
Output Type 1-Channel (Mono) | Package / Case 25-WFBGA |
Max Output Power x Channels @ Load 83mW x 1 @ 32Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,98023 € | 255,45 € |
| Unit Price without VAT: | 1,98023 € |
|---|---|
| Unit Price with VAT: | 2,35647 € |

