
LMV1089RL | |
|---|---|
DigiKey Part Number | 2156-LMV1089RL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV1089RL |
Description | AUDIO AMPLIFIER, 2 CHANNEL(S), 1 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1089RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA | |
Package / Case | 36-WFBGA, DSBGA |
| Bulk: | 276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,83143 € | 257,66 € |
| Unit Price without VAT: | 2,83143 € |
|---|---|
| Unit Price with VAT: | 3,36940 € |

