Amplifier IC 1-Channel (Mono) Class AB 36-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1088RL

DigiKey Part Number
2156-LMV1088RL-ND
Manufacturer
Manufacturer Product Number
LMV1088RL
Description
AUDIO AMPLIFIER, 2 CHANNEL(S)
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 36-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV1088RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.7V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-DSBGA
Package / Case
36-WFBGA, DSBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
614,25131 €259,33 €
Unit Price without VAT:4,25131 €
Unit Price with VAT:5,05906 €