
LMV1012XP-25 | |
|---|---|
DigiKey Part Number | 2156-LMV1012XP-25-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV1012XP-25 |
Description | AUDIO PREAMPLIFIER, 1 CHANNEL(S) |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1012XP-25 Models |
Category | Voltage - Supply 2V ~ 5V |
Manufacturer National Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 4-DSBGA |
Type Class AB | Package / Case 4-UFBGA, DSBGA |
Output Type 1-Channel (Mono) |
| Bulk: | 958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 0,82244 € | 256,60 € |
| Unit Price without VAT: | 0,82244 € |
|---|---|
| Unit Price with VAT: | 0,97870 € |

