
LMV1012XP-15 | |
|---|---|
DigiKey Part Number | 2156-LMV1012XP-15-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV1012XP-15 |
Description | AUDIO PREAMPLIFIER, 1 CHANNEL(S) |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1012XP-15 Models |
Category | Voltage - Supply 2V ~ 5V |
Manufacturer National Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 4-DSBGA |
Type Class AB | Package / Case 4-UFBGA, DSBGA |
Output Type 1-Channel (Mono) |
| Bulk: | 705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 355 | 0,71392 € | 253,44 € |
| Unit Price without VAT: | 0,71392 € |
|---|---|
| Unit Price with VAT: | 0,84956 € |

