
LMS485CNA | |
|---|---|
DigiKey Part Number | 2156-LMS485CNA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMS485CNA |
Description | IC TRANSCEIVER HALF 1/1 8MDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMS485CNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 95 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP |

