
LMP92001SQE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMP92001SQE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMP92001SQE/NOPB |
Description | IC DAS/ADC/DAC SPECIAL 54-WQFN |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b I2C 54-WQFN (10x5.5) |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer National Semiconductor | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog Monitor/Control Circuit | Mounting Type Surface Mount |
Number of Channels 16 | Package / Case 54-WFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 54-WQFN (10x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,74917 € | 260,99 € |
| Unit Price without VAT: | 21,74917 € |
|---|---|
| Unit Price with VAT: | 25,88151 € |

