Current Sense Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8480ATQDGKRQ1

DigiKey Part Number
2156-LMP8480ATQDGKRQ1-296-ND
Manufacturer
Manufacturer Product Number
LMP8480ATQDGKRQ1
Description
LMP8480-Q1 - AEC-Q100, 76V, HIGH
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
88µA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Bulk
Voltage - Supply Span (Max)
76 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
1V/µs
Mounting Type
Surface Mount
-3db Bandwidth
270 kHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
6.3 µA
Supplier Device Package
8-VSSOP
Voltage - Input Offset
80 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.220
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2220
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1301,95477 €254,12 €
Unit Price without VAT:1,95477 €
Unit Price with VAT:2,32618 €