
LMK04002BISQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMK04002BISQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMK04002BISQ/NOPB |
Description | IC CLOCK COND 48WQFN |
Customer Reference | |
Detailed Description | Clock Conditioner IC 1.75GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04002BISQ/NOPB Models |
Category | Ratio - Input:Output 2:7 |
Manufacturer National Semiconductor | Differential - Input:Output Yes/Yes |
Packaging Bulk | Frequency - Max 1.75GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Clock Conditioner | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL | Package / Case 48-WFQFN Exposed Pad |
Output LVCMOS, 2VPECL, LVPECL | Supplier Device Package 48-WQFN (7x7) |
Number of Circuits 1 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 18,91846 € | 245,94 € |
| Unit Price without VAT: | 18,91846 € |
|---|---|
| Unit Price with VAT: | 22,51297 € |

