
LMH6739MQ | |
|---|---|
DigiKey Part Number | 2156-LMH6739MQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6739MQ |
Description | VIDEO AMPLIFIER, 1 CHANNEL(S), 3 |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 16-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 32 mA |
Manufacturer National Semiconductor | Current - Output / Channel 90 mA |
Packaging Bulk | Voltage - Supply, Single/Dual (±) 8V ~ 12V, ±4V ~ 6V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 16-SSOP |
-3db Bandwidth 750 MHz | Base Product Number |
Slew Rate 3300V/µs |
| Bulk: | 1397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,05119 € | 256,30 € |
| Unit Price without VAT: | 3,05119 € |
|---|---|
| Unit Price with VAT: | 3,63092 € |

