
LMH6732MA | |
|---|---|
DigiKey Part Number | 2156-LMH6732MA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6732MA |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2700V/µs | |
-3db Bandwidth | 540 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 9mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 21420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,04484 € | 258,87 € |
| Unit Price without VAT: | 4,04484 € |
|---|---|
| Unit Price with VAT: | 4,81336 € |

