
LMH6725MTX | |
|---|---|
DigiKey Part Number | 2156-LMH6725MTX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6725MTX |
Description | IC OPAMP CFA 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 110 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 370 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 µA |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,98023 € | 255,45 € |
| Unit Price without VAT: | 1,98023 € |
|---|---|
| Unit Price with VAT: | 2,35647 € |

