
LMH6724MAX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6724MAX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6724MAX/NOPB |
Description | LMH6724 DUAL CHANNEL, 370 MHZ, 1 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Series | Current - Output / Channel 110 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 370 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,19274 € | 256,55 € |
| Unit Price without VAT: | 2,19274 € |
|---|---|
| Unit Price with VAT: | 2,60936 € |

