
LMH6723MFX-TI | |
|---|---|
DigiKey Part Number | 2156-LMH6723MFX-TI-ND |
Manufacturer | |
Manufacturer Product Number | LMH6723MFX-TI |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 110 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 370 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 µA |
| Bulk: | 23308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 1,99727 € | 255,65 € |
| Unit Price without VAT: | 1,99727 € |
|---|---|
| Unit Price with VAT: | 2,37675 € |

