
LMH6723MA | |
|---|---|
DigiKey Part Number | 2156-LMH6723MA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6723MA |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 463 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,30643 € | 258,32 € |
| Unit Price without VAT: | 2,30643 € |
|---|---|
| Unit Price with VAT: | 2,74465 € |

