
LMH6722MAX | |
|---|---|
DigiKey Part Number | 2156-LMH6722MAX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6722MAX |
Description | OP AMP, 4 FUNC, 6000UV OFFSET-MA |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-SOIC |
Datasheet | Datasheet |
Category | Slew Rate 1800V/µs |
Manufacturer National Semiconductor | Current - Supply 5.6 mA |
Packaging Bulk | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 8V ~ 12.5V, ±4V ~ 6.25V |
Applications Current Feedback | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 14-SOIC |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,30610 € | 254,57 € |
| Unit Price without VAT: | 3,30610 € |
|---|---|
| Unit Price with VAT: | 3,93426 € |

