
LMH6722MA | |
|---|---|
DigiKey Part Number | 2156-LMH6722MA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6722MA |
Description | OP AMP, 4 FUNC, 6000UV OFFSET-MA |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-SOIC |
Datasheet | Datasheet |
Category | Slew Rate 1800V/µs |
Manufacturer National Semiconductor | Current - Supply 5.6 mA |
Series | Current - Output / Channel 70 mA |
Packaging Bulk | Voltage - Supply, Single/Dual (±) 8V ~ 12.5V, ±4V ~ 6.25V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
-3db Bandwidth 400 MHz | Base Product Number |
| Bulk: | 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,68855 € | 254,51 € |
| Unit Price without VAT: | 3,68855 € |
|---|---|
| Unit Price with VAT: | 4,38937 € |

