Video Amp, 4 Current Feedback 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6722MA/NOPB

DigiKey Part Number
2156-LMH6722MA/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6722MA/NOPB
Description
LMH6722 QUAD CHANNEL, WIDEBAND V
Customer Reference
Detailed Description
Video Amp 4 Current Feedback 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
4
-3db Bandwidth
400 MHz
Slew Rate
1800V/µs
Current - Supply
5.6 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
8V ~ 12.5V, ±4V ~ 6.25V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:480
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
713,61451 €256,63 €
Unit Price without VAT:3,61451 €
Unit Price with VAT:4,30127 €