
LMH6672MA/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6672MA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6672MA/NOPB |
Description | LMH6672 DUAL, HIGH OUTPUT CURREN |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 7.2mA (x2 Channels) |
Series | Current - Output / Channel 525 mA |
Packaging Bulk | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 135V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,39107 € | 254,33 € |
| Unit Price without VAT: | 3,39107 € |
|---|---|
| Unit Price with VAT: | 4,03537 € |

