
LMH6645MA/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6645MA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6645MA/NOPB |
Description | LMH6645 - SINGLE CHANNEL, RAIL-T |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 650 nA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 725µA |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 55 MHz | Supplier Device Package 8-SOIC |
| Bulk: | 345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

