
LMH6643MM-NS | |
|---|---|
DigiKey Part Number | 2156-LMH6643MM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6643MM-NS |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 1.6 µA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 2.7mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12.8 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 135V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 130 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,64877 € | 255,56 € |
| Unit Price without VAT: | 1,64877 € |
|---|---|
| Unit Price with VAT: | 1,96204 € |

