
LMH6628MA/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6628MA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6628MA/NOPB |
Description | LMH6628 DUAL WIDEBAND, LOW NOISE |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 700 nA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 9mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 550V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,34013 € | 253,85 € |
| Unit Price without VAT: | 3,34013 € |
|---|---|
| Unit Price with VAT: | 3,97475 € |

