
LMH6609MA-NS | |
|---|---|
DigiKey Part Number | 2156-LMH6609MA-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6609MA-NS |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 90 mA |
Packaging Bulk | Voltage - Supply Span (Min) 6.6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 900 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,97465 € | 255,82 € |
| Unit Price without VAT: | 2,97465 € |
|---|---|
| Unit Price with VAT: | 3,53983 € |

