
LMH6553MRE | |
|---|---|
DigiKey Part Number | 2156-LMH6553MRE-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6553MRE |
Description | AUDIO/VIDEO AMPLIFIER, 1 CHANNEL |
Customer Reference | |
Detailed Description | Differential IC Limiting Amplifier 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Differential | |
Applications | Limiting Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad |
| Bulk: | 234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,34779 € | 257,78 € |
| Unit Price without VAT: | 3,34779 € |
|---|---|
| Unit Price with VAT: | 3,98387 € |

