
LMH6550MA | |
|---|---|
DigiKey Part Number | 2156-LMH6550MA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6550MA |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 8 µA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 20mA |
Packaging Bulk | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 3000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SOIC |
| Bulk: | 326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,07667 € | 255,22 € |
| Unit Price without VAT: | 6,07667 € |
|---|---|
| Unit Price with VAT: | 7,23124 € |

