
LMH6504MM | |
|---|---|
DigiKey Part Number | 2156-LMH6504MM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6504MM |
Description | IC VARIABLE GAIN 1 CIRC 8VSSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 11mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |

