
LMH6503MA | |
|---|---|
DigiKey Part Number | 2156-LMH6503MA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6503MA |
Description | IC VARIABLE GAIN 1 CIRC 14SOIC |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 11 µA |
Mfr | Current - Supply 37mA |
Series | Current - Output / Channel 90 mA |
Packaging Bulk | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 135 MHz |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,17636 € | 254,94 € |
| Unit Price without VAT: | 23,17636 € |
|---|---|
| Unit Price with VAT: | 27,57987 € |

