
LMH1251MTX | |
|---|---|
DigiKey Part Number | 2156-LMH1251MTX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH1251MTX |
Description | AUDIO/VIDEO SWITCH, 1 FUNC, 2 CH |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.75V ~ 5.25V |
Manufacturer National Semiconductor | -3db Bandwidth 400MHz |
Packaging Bulk | Features HSYNC, RGB, VSYNC |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 24-TSSOP |
Number of Channels 1 |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,56974 € | 256,22 € |
| Unit Price without VAT: | 6,56974 € |
|---|---|
| Unit Price with VAT: | 7,81799 € |

