
LMH0340SQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH0340SQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0340SQ/NOPB |
Description | LMH0340 3GBPS, HD, SD, DVB-ASI S |
Customer Reference | |
Detailed Description | Video Equipment Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
Category | Interface SMBus (2-Wire/I2C) |
Manufacturer National Semiconductor | Voltage - Supply 2.5V, 3.3V |
Packaging Bulk | Package / Case 48-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-WQFN (7x7) |
Applications Video Equipment | Mounting Type Surface Mount |
| Bulk: | 2831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,03222 € | 261,29 € |
| Unit Price without VAT: | 29,03222 € |
|---|---|
| Unit Price with VAT: | 34,54834 € |

