
LMH0307GRE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH0307GRE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0307GRE/NOPB |
Description | LMH0307 3 GBPS HD/SD SDI DUAL OU |
Customer Reference | |
Detailed Description | Video Driver IC GPIO DVB-ASI, SMPTE 25-CSBGA (3x3) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GPIO | |
Voltage - Supply | 3.14V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 25-TFBGA, CSPBGA | |
Supplier Device Package | 25-CSBGA (3x3) |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,82103 € | 255,81 € |
| Unit Price without VAT: | 8,82103 € |
|---|---|
| Unit Price with VAT: | 10,49703 € |

