
LMH0034MAX | |
|---|---|
DigiKey Part Number | 2156-LMH0034MAX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0034MAX |
Description | LINE EQUALIZER, PDSO16 |
Customer Reference | |
Detailed Description | SMPTE 292M / 259 M Interface 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | SMPTE 292M / 259 M | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 2424 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,70400 € | 250,56 € |
| Unit Price without VAT: | 16,70400 € |
|---|---|
| Unit Price with VAT: | 19,87776 € |

