
LMH0031VS | |
|---|---|
DigiKey Part Number | 2156-LMH0031VS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0031VS |
Description | CONSUMER CIRCUIT, CMOS, PQFP64 |
Customer Reference | |
Detailed Description | Video Deserializer/Descrambler IC Serial SMPTE 64-TQFP (10x10) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer National Semiconductor | Voltage - Supply 2.375V ~ 2.625V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Function Deserializer/Descrambler | Supplier Device Package 64-TQFP (10x10) |
Applications Professional Video | Base Product Number |
Standards SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 127,48500 € | 254,97 € |
| Unit Price without VAT: | 127,48500 € |
|---|---|
| Unit Price with VAT: | 151,70715 € |

