
LMH0030VS | |
|---|---|
DigiKey Part Number | 2156-LMH0030VS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0030VS |
Description | CONSUMER CIRCUIT, CMOS, PQFP64 |
Customer Reference | |
Detailed Description | 1.485Gbps Serializer 20 Input 2 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.485Gbps | |
Input Type | LVCMOS | |
Output Type | CMOS | |
Number of Inputs | 20 | |
Number of Outputs | 2 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Bulk: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,83143 € | 264,82 € |
| Unit Price without VAT: | 37,83143 € |
|---|---|
| Unit Price with VAT: | 45,01940 € |

