
LMH0026MH/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH0026MH/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0026MH/NOPB |
Description | LMH0026 SD SDI RECLOCKER WITH DU |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial DVB-ASI, SMPTE 20-HTSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0026MH/NOPB Models |
Category | Standards DVB-ASI, SMPTE |
Manufacturer National Semiconductor | Control Interface Serial |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Mounting Type Surface Mount |
Function Reclocker | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Applications Professional Video | Supplier Device Package 20-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,56750 € | 246,81 € |
| Unit Price without VAT: | 20,56750 € |
|---|---|
| Unit Price with VAT: | 24,47533 € |

