
LMH0002MA | |
|---|---|
DigiKey Part Number | 2156-LMH0002MA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0002MA |
Description | 1 FUNC, 1 DRIVER, PDSO8 |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Applications | Consumer Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,33065 € | 258,25 € |
| Unit Price without VAT: | 8,33065 € |
|---|---|
| Unit Price with VAT: | 9,91347 € |

