Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7221BIM5

DigiKey Part Number
2156-LMC7221BIM5-14-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMC7221BIM5
Description
LMC7221 LOW POWER, HIGH VOLTAGE
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
15mV @ 15V
Current - Input Bias (Max)
0.04pA @ 15V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
82dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.501
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:11501
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1641,57488 €258,28 €
Unit Price without VAT:1,57488 €
Unit Price with VAT:1,87411 €