
LMC7221AIMX | |
|---|---|
DigiKey Part Number | 2156-LMC7221AIMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC7221AIMX |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7221AIMX Models |
Category | Current - Input Bias (Max) 0.04pA @ 5V |
Manufacturer National Semiconductor | Current - Output (Typ) 30mA |
Packaging Bulk | Current - Quiescent (Max) 14µA |
Part Status Active | CMRR, PSRR (Typ) 82dB, 80dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 10µs (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 15V | Supplier Device Package 8-SOIC |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,96805 € | 258,47 € |
| Unit Price without VAT: | 0,96805 € |
|---|---|
| Unit Price with VAT: | 1,15198 € |

