
LMC7211AIM5X | |
|---|---|
DigiKey Part Number | 2156-LMC7211AIM5X-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC7211AIM5X |
Description | LMC7211-N LOW POWER, HIGH VOLTAG |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.04pA @ 5V |
Manufacturer National Semiconductor | Current - Output (Typ) 30mA |
Packaging Bulk | Current - Quiescent (Max) 14µA |
Part Status Active | CMRR, PSRR (Typ) 82dB CMRR, 80dB PSRR |
Type CMOS | Propagation Delay (Max) 10µs (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 15V | Supplier Device Package SOT-23-5 |
| Bulk: | 486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

