
LMC6953CM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMC6953CM/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6953CM/NOPB |
Description | LMC6953 PCI LOCAL-BUS POWER SUPE |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer National Semiconductor | Reset Active Low |
Packaging Bulk | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.3V, 5V | Base Product Number |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,22122 € | 255,07 € |
| Unit Price without VAT: | 6,22122 € |
|---|---|
| Unit Price with VAT: | 7,40325 € |

