
LMC662AIM-TI | |
|---|---|
DigiKey Part Number | 2156-LMC662AIM-TI-ND |
Manufacturer | |
Manufacturer Product Number | LMC662AIM-TI |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 9755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,66096 € | 259,11 € |
| Unit Price without VAT: | 1,66096 € |
|---|---|
| Unit Price with VAT: | 1,97654 € |

