
LMC6584BIN | |
|---|---|
DigiKey Part Number | 2156-LMC6584BIN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6584BIN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3.2mA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Tube: | 1752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,28062 € | 257,71 € |
| Unit Price without VAT: | 2,28062 € |
|---|---|
| Unit Price with VAT: | 2,71394 € |

