CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6492BEMX

DigiKey Part Number
2156-LMC6492BEMX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMC6492BEMX
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.15 pA
Voltage - Input Offset
110 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:629
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1631,58350 €258,11 €
Unit Price without VAT:1,58350 €
Unit Price with VAT:1,88437 €