
LMC6492BEM | |
|---|---|
DigiKey Part Number | 2156-LMC6492BEM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6492BEM |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.15 pA |
| Bulk: | 8922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 1,73912 € | 257,39 € |
| Unit Price without VAT: | 1,73912 € |
|---|---|
| Unit Price with VAT: | 2,06955 € |

