
LMC6464BIMX | |
|---|---|
DigiKey Part Number | 2156-LMC6464BIMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6464BIMX |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.028V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 271 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,59040 € | 259,04 € |
| Unit Price without VAT: | 2,59040 € |
|---|---|
| Unit Price with VAT: | 3,08258 € |

